N-channel enhancement mode power MOSFET featuring a TO-220F package with three pins. This through-hole mounted component offers a maximum drain-source voltage of 500V and a continuous drain current of 20A. It boasts a low drain-source on-resistance of 245mΩ at 10V and a maximum power dissipation of 130W. The plastic package measures 10mm in length, 4.5mm in width, and 15mm in height, with a seated plane height of 18.7mm and a pin pitch of 2.54mm.
Fuji Electric FMA23N50E technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 18.7 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | 30V |
| Maximum Continuous Drain Current | 20A |
| Maximum Drain Source Resistance | 245@10VmOhm |
| Maximum Power Dissipation | 130000mW |
| Cage Code | SCT92 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Fuji Electric FMA23N50E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.