N-channel enhancement mode power MOSFET featuring 600V drain-source voltage and 16A continuous drain current. This single-element silicon transistor is housed in a TO-220AB through-hole package with 3 pins and a tab, offering a maximum power dissipation of 2160mW. Key specifications include a maximum gate-source voltage of ±30V and a drain-source on-resistance of 470mΩ at 10V. Operating temperature range spans from -55°C to 150°C.
Fuji Electric FMP16N60E technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 8.6 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 16A |
| Material | Si |
| Maximum Drain Source Resistance | 470@10VmOhm |
| Typical Gate Charge @ Vgs | 76@10VnC |
| Typical Gate Charge @ 10V | 76nC |
| Typical Input Capacitance @ Vds | 2650@25VpF |
| Maximum Power Dissipation | 2160mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCT92 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Fuji Electric FMP16N60E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.