N-channel enhancement mode silicon power MOSFET designed for through-hole mounting. Features a 500V maximum drain-source voltage and 20A maximum continuous drain current. Housed in a TO-220F package with 3 pins and a tab, offering a pin pitch of 2.54mm. Key electrical characteristics include a maximum drain-source on-resistance of 310mΩ at 10V and a typical gate charge of 77nC at 10V. Operates within a temperature range of -55°C to 150°C.
Fuji Electric FMP20N50E technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 18.7 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 20A |
| Material | Si |
| Maximum Drain Source Resistance | 310@10VmOhm |
| Typical Gate Charge @ Vgs | 77@10VnC |
| Typical Gate Charge @ 10V | 77nC |
| Typical Input Capacitance @ Vds | 2650@25VpF |
| Maximum Power Dissipation | 2160mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCT92 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Fuji Electric FMP20N50E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.