
The FMW20N60S1HF is a 600V N-channel MOSFET with a continuous drain current rating of 20A. It features a TO-247 package with a through-hole mount and a maximum operating temperature range of -55°C to 150°C. The device has a maximum power dissipation of 140W and is RoHS compliant. The MOSFET has a threshold voltage of 3V and turn-on and turn-off delay times of 22ns and 162ns, respectively.
Fuji Electric FMW20N60S1HF technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 0.825inch |
| Input Capacitance | 1.47nF |
| Length | 0.59inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Polarization | N |
| Power Dissipation | 140W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 162ns |
| Turn-On Delay Time | 22ns |
| Width | 0.209inch |
| RoHS | Compliant |
No datasheet is available for this part.
