This 4PDT plug-in control relay has a maximum current rating of 3A and can operate with AC coil voltages of 200 or 220V. The relay has a maximum pick-up voltage of 176VAC and a coil resistance of 1.34K. It can be mounted via plug-in and operates within a temperature range of -25 to 60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Control Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 3A |
| Termination Style | Quick Connect |
| Number of Terminals | 14 |
| AC Coil Voltage | 200|220V |
| Maximum Pick-Up Voltage | 176VAC |
| Coil Current | 6|6.4mA |
| Coil Resistance | 1.34KOhm |
| Mounting | Plug-In |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |