Bridge Rectifier Diode, 4A, 400V V(RRM),
Fuji Electric KBJ404G technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric KBJ404G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.