Bridge Rectifier Diode, 4A, 1000V V(RRM),
Fuji Electric KBJ410G technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric KBJ410G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.