The KBPC3502W is a single phase bridge rectifier from Fuji Electric with a peak reverse repetitive voltage of 200V and a peak average forward current of 35A. It has a peak RMS reverse voltage of 140V and a peak non-repetitive forward surge current of 400A. The device is available in a 4-pin case KBPC-W package with a seated plane height of 11.1mm and a package material of metal. The KBPC3502W operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Fuji Electric KBPC3502W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric KBPC3502W technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Case KBPC-W |
| Package/Case | Case KBPC-W |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 28.6 |
| Package Width (mm) | 28.6 |
| Package Height (mm) | 11.1 |
| Seated Plane Height (mm) | 11.1 |
| Package Material | Metal |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200V |
| Peak Average Forward Current | 35A |
| Peak RMS Reverse Voltage | 140V |
| Peak Non-Repetitive Forward Surge Current | 400A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCT92 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Fuji Electric KBPC3502W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.