Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon
Fuji Electric KBU4005 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric KBU4005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.