Electromechanical Relay 6PST-NO 5A 24VDC 2.88KOhm DIN Rail
Checking distributor stock and pricing after the page loads.
| Type | Control Relay |
| Contact Arrangement | 6PST-NO |
| Max Current Rating | 5A |
| DC Coil Voltage | 24V |
| Coil Resistance | 2.88KOhm |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |