
Fuji Electric SC902-2 technical specifications.
| Package/Case | Axial |
| Length | 0.118inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric SC902-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
