Electromechanical Relay 5A DPDT(45x61.5)mm DIN Rail Thermal Overload Relay
Fuji Electric TK12W-P24 technical specifications.
| Type | Thermal Overload Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | Screw Terminal |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fuji Electric TK12W-P24 to view detailed technical specifications.
No datasheet is available for this part.