
The VLA517-01R is a single insulated gate bipolar transistor from Fuji Electric with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 22V and a minimum supply voltage of 20V. The device is packaged in a SIP case and is mounted through a hole. It has a maximum output current of 4A.
Fuji Electric VLA517-01R technical specifications.
| Package/Case | SIP |
| Height | 26.5mm |
| Length | 43mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric VLA517-01R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
