The YG875C10R is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It has three terminals and is a single diode element. The diode is packaged in a TO-220AB package, a 3-pin configuration. The maximum reverse voltage is 100 volts.
Checking distributor stock and pricing after the page loads.
Fuji Electric YG875C10R technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |