Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN
Fuji Electric YG902C2R technical specifications.
| Package/Case | SC |
| Height | 0.591inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 0.177inch |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric YG902C2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.