
The YG906C2R is a general purpose rectifier from Fuji Electric, featuring a TO-220F 3-Pin package and through hole mount. It operates over a temperature range of -40°C to 150°C and has a reverse recovery time of 40ns. The device is rated for 200V and 10A, making it suitable for a variety of rectification applications.
Fuji Electric YG906C2R technical specifications.
| Package/Case | SC |
| Current | 10A |
| Height | 0.591inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reverse Recovery Time | 40ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage | 200V |
| Width | 0.177inch |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric YG906C2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
