Pressure Sensor 0.5V to 4V 0kPa to 40kPa Gage 6-Pin SMD Bulk
Fujikura XFGM-3050KPGSR-P3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 40kPa |
| Maximum Overload Pressure | 80kPa |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Media | Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4V |
| Response Time | 1ms |
| Typical Full Scale Output | 4V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.