Pressure Sensor 0.2V to 4.7V 0kPa to 200kPa Gage 6-Pin SMD
Fujikura XFGM-3200KPGSR technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 200kPa |
| Maximum Overload Pressure | 400kPa |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±2.5% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.2 to 4.7V |
| Response Time | 2ms |
| Typical Full Scale Output | 4.7V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.