The Fujikura XFPM-050KPG is a gage pressure sensor with an operating range of 0 to 50kPa and a maximum overload pressure of 100kPa. It operates within a temperature range of -40°C to 125°C and requires a supply voltage between 4.75V and 5.25V. The sensor has a response time of 2ms and a typical full-scale output of 4.7V.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 50kPa |
| Maximum Overload Pressure | 100kPa |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±2.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Media | Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 2ms |
| Typical Full Scale Output | 4.7V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |