The Fujikura XFPM-100KPGW is a gage pressure sensor with an operating range of -100kPa to 100kPa. It can withstand a maximum overload pressure of 200kPa and has an accuracy of ±2.5. The device operates within a temperature range of -40°C to 125°C and is designed for use with gas media. Its typical full-scale output is 4.7V, and it requires a supply voltage between 4.75V and 5.25V.
Fujikura XFPM-100KPGW technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | -100kPa to 100kPa |
| Maximum Overload Pressure | 200kPa |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±2.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Media | Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 2ms |
| Typical Full Scale Output | 4.7V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.