Fujitsu 2MBI150VA-060-50 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu 2MBI150VA-060-50 to view detailed technical specifications.
No datasheet is available for this part.