
DPDT signal relay featuring a 12VDC coil voltage and 2A contact current rating. This PCB-mount component offers a 14x9x5mm DIP package with a 2.54mm pitch and solder termination. It operates within a -40°C to 85°C temperature range, with a 6ms operate time and 140mW coil power. Rated IP67 and RoHS compliant, it supports AC voltage ratings up to 125V and DC rated voltage up to 110V.
Fujitsu A-12W-K technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 11.67mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Height | 5mm |
| Length | 14mm |
| Life (Hours) | 2Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 6ms |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 2A |
| Termination | Solder |
| Test Voltage | 1.5kV |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu A-12W-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
