
DPDT General Purpose Electromechanical Relay featuring a 9VDC coil with 140mW power consumption and 15.54mA coil current. Contact ratings include 2A maximum current and 30VDC/125VAC voltage. This through-hole mount component offers a momentary action and operates within a -40°C to 85°C temperature range. Gold and silver contact material ensures reliable performance.
Sign in to ask questions about the Fujitsu A-9W-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu A-9W-K technical specifications.
| Package/Case | DIP |
| Coil Current | 15.54mA |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1.2g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu A-9W-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
