Signal Relay 12VDC 2A DPDT(14x9x5)mm THT
Checking distributor stock and pricing after the page loads.
Fujitsu AL-D12W-K technical specifications.
| Coil Type | Latching, Dual Coil |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.