
Signal Relay 9VDC 2A DPDT(14x9x5)mm THT
Checking distributor stock and pricing after the page loads.
Fujitsu AL-D9W-K technical specifications.
| Package/Case | DIP |
| Coil Current | 22.22mA |
| Coil Resistance | 405R |
| Coil Type | Latching, Dual Coil |
| Contact Material | Gold, Silver |
| Manufacturer Series | AL-D9W |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Power Consumption | 200mW |
| Relay Function | DPDT |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Type | Electromechanical |
| RoHS | Compliant |
