The CS-9N-K is a 9V DC operated, 20mA current rating, single pole double throw (SPDT) quiet relay with a solder pin termination style and through hole mounting. It has a maximum pick-up voltage of 5.6VDC and a coil resistance of 180 ohms. The relay operates within a temperature range of -40 to 85°C.
Fujitsu CS-9N-K technical specifications.
| Type | Quiet Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 20A |
| Termination Style | Solder Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 9V |
| Maximum Pick-Up Voltage | 5.6VDC |
| Coil Current | 50mA |
| Coil Resistance | 180Ohm |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.