Fujitsu FAR-F6EB-1G8425-B2BC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Width | 1.6 |
| Length | 2 |
| Manufacturer Series | FAR-F6EB-1G8425-B2BC |
| Height | 0.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu FAR-F6EB-1G8425-B2BC to view detailed technical specifications.
No datasheet is available for this part.