SAW Filter Band Pass 877.5MHz 4dB 50Ohm SMD 8Pin T/R
Fujitsu FAR-G5CN-877M50-D292 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | G5 |
| Height | 1.2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu FAR-G5CN-877M50-D292 to view detailed technical specifications.
No datasheet is available for this part.