This SPDT relay features a 12V DC coil voltage with a current of 42mA and a coil resistance of 288 ohms. It has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. The relay can switch up to 125VDC or 250VAC and 5A with a maximum switching power of 140W or 600VA. It is designed for through-hole mounting with a PC pin termination style and has a non-latching relay construction. The operating temperature range is -30 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 42mA |
| Coil Resistance | 288Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 140W|600VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |