This SPDT relay features a 1-Form-C contact arrangement and a 12VDC coil with a current rating of 42mA and resistance of 288 ohms. It can handle a maximum switching power of 280W and has a maximum switching voltage of 125VDC and 250VAC. The relay is constructed as a non-latching type and has a operate time of 10ms. It is designed for through-hole mounting and has a PC pin termination style. The operating temperature range is from -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 42mA |
| Coil Resistance | 288Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 280W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |