This SPDT electromechanical relay has a 5VDC coil with a current rating of 100mA and a resistance of 50 Ohm. It can handle a maximum pick-up voltage of 3.75VDC and a minimum dropout voltage of 0.5VDC. The relay is designed for through-hole mounting and has a PC pin termination style. It is a non-latching relay with an operate time of 10 ms and can switch up to 1.2kVA of power. The operating temperature range is -30°C to 80°C.
Fujitsu FBR161SCD005UHB-CSA-S technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 100mA |
| Coil Resistance | 50Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 1.2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.