This Fujitsu relay features a single-pole, single-throw normally open contact arrangement with a non-latching construction. It operates at a DC coil voltage of 12VDC and a coil current of 42mA, with a coil resistance of 288 Ohms. The relay has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 125V, with a maximum switching current of 5A and a maximum switching power of 84W or 360VA. The relay is designed for through-hole mounting and has a termination style of PC pin with 5 terminals. It has an operating temperature range of -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 42mA |
| Coil Resistance | 288Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 84W|360VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |