The FBR211NED012M is a SPDT relay with a latching coil type, rated for 17mA coil current and 700 ohm coil resistance. It operates at 12V DC and has a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. The relay has a power consumption of 200mW and a termination type of solder. It measures 16.5mm in length and 11.7mm in depth.
Fujitsu FBR211NED012M technical specifications.
| Coil Current | 17mA |
| Coil Resistance | 700R |
| Coil Type | Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Depth | 11.7mm |
| Length | 16.5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Operate Time | 5ms |
| Power Consumption | 200mW |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 220V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FBR211NED012M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.