Fujitsu FBR211SED012M technical specifications.
| Coil Current | 17mA |
| Coil Type | Latching |
| Power Consumption | 200mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FBR211SED012M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.