
Signal Relay 24VDC 2DC/1.25AAC SPDT(15.1x10.1x10.5)mm THT
Fujitsu FBR211SED024-M technical specifications.
| Coil Current | 9mA |
| Coil Type | Latching |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FBR211SED024-M to view detailed technical specifications.
No datasheet is available for this part.