Fujitsu's FBR46ND024P is a DPDT relay with a non-latching coil and a maximum current rating of 1A. It operates within a temperature range of -30°C to 70°C and has a maximum voltage rating of 125V AC. The relay has a power consumption of 200mW and is available in a DIP package with a through-hole mount. The coil is rated for 24V DC and has a resistance of 2.88kΩ.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 8mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9.8mm |
| Length | 15.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |