
SPDT general purpose electromechanical relay featuring a 12VDC coil with 600mW power consumption and 240Ω resistance. Offers a 25A switching current and 14VDC contact rating, with a maximum DC voltage rating of 16V. Designed for PCB through-hole mounting with PC pin termination, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Fujitsu FBR51ND12-W1 technical specifications.
| Coil Current | 35A |
| Coil Power | 600mW |
| Coil Resistance | 240R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Contact Type | 1 changeover contact |
| Depth | 12.1mm |
| Fall Time | 5ms |
| Height | 14mm |
| Length | 15.7mm |
| Life (Hours) | 2Hour |
| Max Current Rating | 35A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Power Consumption | 45mW |
| RoHS Compliant | Yes |
| Switching Capacity | 280W |
| Switching Current | 25A |
| Switching Voltage | 30V |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| Weight | 6g |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FBR51ND12-W1 to view detailed technical specifications.
No datasheet is available for this part.
