Fujitsu FBR52ND12-W technical specifications.
| Coil Current | 35A |
| Coil Resistance | 18R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Tin, Silver |
| Depth | 12.1mm |
| Length | 15.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Fujitsu FBR52ND12-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.