Conn SCSI SKT 96 POS 2.54mm Solder RA Thru-Hole 96 Terminal 1 Port
Fujitsu FCN-235J096-G/0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.7mm |
| Gender | Female |
| Length | 71mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-235J096-G/0 to view detailed technical specifications.
No datasheet is available for this part.