Cap Aluminum 470uF 10V (10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA Bulk
Fujitsu FP-010RE471M-SLR technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| ESR | 0.01Ohm |
| Ripple Current | 5500mA |
| Size | 10 X 12.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.