Functional Polymer Capacitors Solid Electrolytic Capacitors with Functional Polymer
Fujitsu FP-016RE271M-NUK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | RE |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu FP-016RE271M-NUK to view detailed technical specifications.
No datasheet is available for this part.