This 560uF polymer aluminum electrolytic capacitor has a 4VDC voltage rating and an ESR of 0.01. It can handle a ripple current of 5230. The capacitor measures 8 by 11.5 in size and is designed for through hole mounting with a radial termination style. It operates between -55 and 105 degrees Celsius.
Fujitsu FP-4R0RE561M-SLR technical specifications.
| Capacitance | 560uF |
| Voltage | 4VDC |
| ESR | 0.01Ohm |
| Ripple Current | 5230mA |
| Size | 8 X 11.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.