
Non-Isolated DC/DC Converters 10A Neg SMD 6-14VIn .7525-5V Out
Checking distributor stock and pricing after the page loads.
Fujitsu FPLR12SR7510NA technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 50W |
| Packaging | Tape and Reel |
| Series | FP |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
No datasheet is available for this part.