Non-Isolated DC/DC Converters 6-14Vin .752-5.0Vo 20A Neg SMD
Checking distributor stock and pricing after the page loads.
Fujitsu FPLR12SR7520NA technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Number of Outputs | 1 |
| Output Power | 110W |
| Series | FPLR |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.