Power Relay 9VDC 30A SPDT(23.7x21.3x19.2)mm THT Automotive
Checking distributor stock and pricing after the page loads.
Fujitsu FRL-274ND00901CS-01A technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 105.88mA |
| Coil Resistance | 85Ohm |
| Maximum Pick-Up Voltage | 8VDC |
| Maximum DC Switching Voltage | 14V |
| Maximum Switching Current | 30A |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Number of Terminals | 7 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |