The FRL-274ND02461CYA is a SPDT 1-Form-C relay from Fujitsu with a contact arrangement of SPDT and a contact form of 1 Form C. It operates at a DC coil voltage of 24VDC and a coil current of 87.27mA. The relay has a coil resistance of 275 ohms and a maximum pick-up voltage of 21VDC. It can switch a maximum DC voltage of 28V and a maximum switching current of 12A. The relay is mounted through a hole and has a termination style of solder pin with 7 terminals. It features a non-latching relay construction and an operate time of 15ms. The relay is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Fujitsu FRL-274ND02461CYA technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 87.27mA |
| Coil Resistance | 275Ohm |
| Maximum Pick-Up Voltage | 21VDC |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 12A |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Number of Terminals | 7 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |