Sign in to ask questions about the Fujitsu FRL274ND012/01CS01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu FRL274ND012/01CS01A technical specifications.
| Coil Current | 15A |
| Coil Resistance | 85R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FRL274ND012/01CS01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.