Sign in to ask questions about the Fujitsu FTP-629MCL074 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu FTP-629MCL074 technical specifications.
| Package Length (mm) | 95.1 |
| Package Width (mm) | 73.6 |
| Mounting | Screw |
| Function | Interface Board |
| Cage Code | SHM48 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Fujitsu FTP-629MCL074 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.