This DPDT non-latching relay features a 12VDC coil with a contact arrangement of DPDT and a contact form of 2 Form C. The relay has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. It can handle a maximum AC switching voltage of 250 and a maximum DC switching voltage of 220, with a maximum switching current of 2A and a maximum switching power of 30W or 62.5VA. The relay is constructed for through hole mounting with a solder pin termination style and has a package type of DIP with 8 terminals. It operates within a temperature range of -40 to 85 degrees Celsius.
Fujitsu FTR-B3CA012Z-B-10-E1 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujitsu FTR-B3CA012Z-B-10-E1 to view detailed technical specifications.
No datasheet is available for this part.