Fujitsu's FTR-B3SA012P-B10 is a DPDT non-latching relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 12V and a coil current of 11.67mA. The relay has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 220V. The relay's switching current and power ratings are 2A and 30W/62.5VA, respectively. It is designed for surface mount applications with a gull wing termination style and an operating temperature range of -40 to 85 degrees Celsius.
Fujitsu FTR-B3SA012P-B10 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu FTR-B3SA012P-B10 to view detailed technical specifications.
No datasheet is available for this part.